Microchip PIC16LF19186-I/PT, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 144-9620
- Mfr. Part No.:
- PIC16LF19186-I/PT
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.538 | £2.69 |
*price indicative
- RS Stock No.:
- 144-9620
- Mfr. Part No.:
- PIC16LF19186-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF191 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| Number of LIN Channels | 1 | |
| Height | 1.05mm | |
| ADCs | 1 (39 x 12 bit) | |
| Length | 7mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF191 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 28 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
Number of LIN Channels 1 | ||
Height 1.05mm | ||
ADCs 1 (39 x 12 bit) | ||
Length 7mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
