Microchip, 32bit microAptiv MCU, PIC32MKMV Microcontroller, 120MHz, 1.024 MB Flash, 64-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

£7.99

(exc. VAT)

£9.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£7.99
25 - 99£7.74
100 +£7.47

*price indicative

Packaging Options:
RS Stock No.:
144-9595
Mfr. Part No.:
PIC32MK1024MCF064-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MKMV

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

microAptiv MCU

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of I2C Channels

6

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of UART Channels

6

Number of CAN Channels

4

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Number of Ethernet Channels

0

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (12 Channel)

Number of LIN Channels

0

Automotive Standard

AEC-Q100

Number of ADC Units

1

Length

10mm

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

27 x 12 bit

COO (Country of Origin):
US
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory