Microchip PIC16LF19176-I/P, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
144-9586
Mfr. Part No.:
PIC16LF19176-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF191

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

ADCs

1 (31 x 12 bit)

Length

53.21mm

Maximum Operating Temperature

+85 °C

Height

4.95mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Number of Ethernet Channels

0

Width

14.73mm

Number of LIN Channels

1

Number of PCI Channels

0

Dimensions

53.21 x 14.73 x 4.95mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

COO (Country of Origin):
US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.

Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy