Microchip, 32bit ARM Cortex M4, ATSAME53 Microcontroller, 120MHz, 1 MB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
144-9563
Mfr. Part No.:
ATSAME53J20A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAME53

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

8

Number of I2C Channels

8

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of ADC Units

2

ADCs

24 x 12 bit

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

Thumb-2

Length

9mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

9mm

Dimensions

9 x 9 x 1mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Height

1mm

Data Rate

2Mbit/s

Number of LIN Channels

0

Pulse Width Modulation

1 (17 Channel)

COO (Country of Origin):
US
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC. Series offers excellent features with class leading power performance ideal for multiple market segments.

Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.
Up to 2 Secure Digital Host Controller (SDHC)
Up to 2 CAN-FD Interface.
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Integrated security including Asymmetric and Symmetric Crypto hardware acceleration
Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C