Microchip ATTINY1617-MNR, 8bit AVR Microcontroller, ATTINY16, 20MHz, 16 kB Flash, 24-Pin VQFN
- RS Stock No.:
- 144-9547
- Mfr. Part No.:
- ATTINY1617-MNR
- Brand:
- Microchip
- RS Stock No.:
- 144-9547
- Mfr. Part No.:
- ATTINY1617-MNR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATTINY16 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 2 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Number of LIN Channels | 0 | |
| Height | 0.85mm | |
| ADCs | 2 (24 x 10 bit) | |
| Length | 4mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of PCI Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATTINY16 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 2 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Number of LIN Channels 0 | ||
Height 0.85mm | ||
ADCs 2 (24 x 10 bit) | ||
Length 4mm | ||
Maximum Operating Temperature +105 °C | ||
Number of PCI Channels 1 | ||
Number of Ethernet Channels 0 | ||
Dimensions 4 x 4 x 0.85mm | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
