Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 40-Pin UQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
144-9538
Mfr. Part No.:
PIC32MM0256GPM036-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MM

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

3

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

1 (20 Channel)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Height

0.5mm

Width

5mm

Maximum Number of Ethernet Channels

0

ADCs

15 x 12 bit

Length

5mm

Instruction Set Architecture

MIPS32

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US