Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 36-Pin VQFN
- RS Stock No.:
- 144-9524
- Mfr. Part No.:
- PIC32MM0256GPM036-I/M2
- Brand:
- Microchip
- RS Stock No.:
- 144-9524
- Mfr. Part No.:
- PIC32MM0256GPM036-I/M2
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MM | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 36 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 3 | |
| Width | 6mm | |
| Number of PCI Channels | 0 | |
| Height | 0.95mm | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 1 (20 Channel) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 6mm | |
| Priced to Clear | Yes | |
| ADCs | 15 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MIPS32 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MM | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 36 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 3 | ||
Width 6mm | ||
Number of PCI Channels 0 | ||
Height 0.95mm | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 1 (20 Channel) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 6mm | ||
Priced to Clear Yes | ||
ADCs 15 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MIPS32 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
