Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 288-Pin LFBGA
- RS Stock No.:
- 144-9486
- Mfr. Part No.:
- PIC32MZ2064DAA288-I/4J
- Brand:
- Microchip
- RS Stock No.:
- 144-9486
- Mfr. Part No.:
- PIC32MZ2064DAA288-I/4J
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MZ | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 288 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 640 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 6 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 6 | |
| Number of I2C Channels | 5 | |
| Typical Operating Supply Voltage | 1.8 (Core) V | |
| Number of USART Channels | 0 | |
| Maximum Number of Ethernet Channels | 1 | |
| ADCs | 45 x 12 bit | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MIPS32 | |
| Number of Ethernet Channels | 1 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 22mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 22mm | |
| Dimensions | 15 x 15 x 1mm | |
| Pulse Width Modulation | 1 (9 Channel) | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MZ | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 288 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 200MHz | ||
RAM Size 640 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 6 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 6 | ||
Number of I2C Channels 5 | ||
Typical Operating Supply Voltage 1.8 (Core) V | ||
Number of USART Channels 0 | ||
Maximum Number of Ethernet Channels 1 | ||
ADCs 45 x 12 bit | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MIPS32 | ||
Number of Ethernet Channels 1 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 22mm | ||
Maximum Operating Temperature +85 °C | ||
Width 22mm | ||
Dimensions 15 x 15 x 1mm | ||
Pulse Width Modulation 1 (9 Channel) | ||
Height 1mm | ||
- COO (Country of Origin):
- US
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
