Microchip PIC32MX274F256D-I/ML, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 72MHz, 256 kB Flash, 44-Pin QFN

Stock information currently inaccessible
RS Stock No.:
144-9483
Mfr. Part No.:
PIC32MX274F256D-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 3.6 V

Number of USART Channels

0

Width

8mm

Number of LIN Channels

0

Height

0.95mm

ADCs

1 (13 x 12 bit)

Length

8mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

MIPS32

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

8 x 8 x 0.95mm

COO (Country of Origin):
US
The PIC32MX27x family brings lower power run, sleep and deep sleep currents to the PIC32MX family, while increasing the frequency of 28 and 44 pin devices up to 72Mhz. These devices are available in 128K and 256K Flash variants, and both with and without FS USB. Target applications include Audio and low cost graphics.

eXtreme Low Power (XLP) Sleep and Deep Sleep
USB 2.0-compliant Full-speed OTG controller
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
mTouch™ Capacitive touch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy