Microchip, 32bit microAptiv MCU, PIC32MKMV Microcontroller, 120MHz, 1.024 MB Flash, 64-Pin TQFP
- RS Stock No.:
- 144-9472
- Mfr. Part No.:
- PIC32MK1024MCF064-I/PT
- Brand:
- Microchip
Subtotal (1 tray of 160 units)*
£1,152.80
(exc. VAT)
£1,383.36
(inc. VAT)
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £7.205 | £1,152.80 |
*price indicative
- RS Stock No.:
- 144-9472
- Mfr. Part No.:
- PIC32MK1024MCF064-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MKMV | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | microAptiv MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 6 | |
| Number of UART Channels | 6 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of I2C Channels | 6 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 4 | |
| Instruction Set Architecture | MIPS32 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 27 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.05mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Width | 10mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1 (12 Channel) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MKMV | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core microAptiv MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 6 | ||
Number of UART Channels 6 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of I2C Channels 6 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 4 | ||
Instruction Set Architecture MIPS32 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
ADCs 27 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Length 10mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.05mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Width 10mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1 (12 Channel) | ||
- COO (Country of Origin):
- US
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
