Microchip PIC32MK1024GPD100-I/PT, 32bit microAptiv MCU Microcontroller, PIC32MKGP, 120MHz, 1.024 MB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9467
Mfr. Part No.:
PIC32MK1024GPD100-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MKGP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

microAptiv MCU

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

2

Number of PWM Units

0

Number of SPI Channels

6

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

6

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Number of LIN Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Dimensions

12 x 12 x 1.05mm

Maximum Number of Ethernet Channels

0

Width

12mm

Automotive Standard

AEC-Q100

Length

12mm

ADCs

1 (42 x 12 bit)

Height

1.05mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
120Mhz MIPS32 microAptiv MCU Core. Floating Point Unit for single and double precision math. MicroMIPS Mode for 40% smaller code size. DSP-Enhanced Core: Four 64-bit Accumulators. Single Cycle MAC supporting saturating and fractional math.

DSP-Enhanced Core: Four 64-bit Accumulators
Single Cycle MAC supporting saturating and fractional math
1MB Dual Panel Flash with Live Update support
4KB EEPROM
High Performance Analog Front End
7x 12-bit 3.75MSPS ADC Cores up to 42 analog inputs
Four Op amps
Five analog comparators
Up to three 12-bit DACs
Dual FS USB2.0
Back-up internal oscillator
Programmable High/Low-Voltage Detect module
Clock monitor with Back-up Internal Oscillator
Global register locking