Microchip PIC16F19156-I/SP, 8bit PIC Microcontroller, PIC16F, 32MHz, 28 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
144-9449
Mfr. Part No.:
PIC16F19156-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

20 x 12 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

3.81mm

Number of LIN Channels

1

Width

7.49mm

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

1 (2 x 10 bit)

COO (Country of Origin):
US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC2 automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power IDLE and DOZE modes, Device Information Area (DIA), and Memory Access Partition (MAP). This low-power product will be offered in 28-pins to support the customer in various LCD and general purpose applications.

28KB Flash Memory
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy