Microchip PIC18F24K20-I/ML, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB, 256 B Flash, 28-Pin QFN

Stock information currently inaccessible
RS Stock No.:
144-9215
Mfr. Part No.:
PIC18F24K20-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

64MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

11 x 10 bit

Height

0.95mm

Number of LIN Channels

0

Width

6mm

Dimensions

6 x 6 x 0.95mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy