Microchip PIC18F2331-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 8.192 kB, 256 B Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
144-9176
Mfr. Part No.:
PIC18F2331-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Width

0.295in

Number of LIN Channels

0

Height

3.81mm

ADCs

5 x 10 bit

Length

35.56mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (CCP)

Instruction Set Architecture

RISC

Dimensions

1.4 x 0.295 x 0.15in

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy