Microchip PIC16C56A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 1K EPROM, 18-Pin PDIP

Bulk discount available

Subtotal (1 tube of 25 units)*

£50.725

(exc. VAT)

£60.875

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 75£2.029£50.73
100 +£1.978£49.45

*price indicative

RS Stock No.:
144-9146
Mfr. Part No.:
PIC16C56A-20/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 12 words

Maximum Frequency

20MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of UART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

22.99mm

ADCs

0

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Maximum Operating Temperature

+70 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Program Memory Type

EPROM

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

0