Microchip PIC16C54-RC/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9102
Mfr. Part No.:
PIC16C54-RC/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 6.25 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

22.99mm

Dimensions

22.99 x 6.6 x 3.68mm

Instruction Set Architecture

RISC

Program Memory Type

EPROM

Number of LIN Channels

0

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Width

6.6mm

Maximum Operating Temperature

+70 °C

Height

3.68mm