Microchip PIC16LF18855-I/SP, 8bit PIC16F Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
144-5889
Mfr. Part No.:
PIC16LF18855-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

1.8 → 3.6 V

ADCs

1 (24 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

35.56mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Width

7.37mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 10 bit

Height

5.08mm

Dimensions

35.56 x 7.37 x 5.08mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy