Microchip PIC16F1703-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
144-5860
Mfr. Part No.:
PIC16F1703-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Height

4.95mm

Dimensions

19.69 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Width

7.11mm

Length

19.69mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

ADCs

8 x 10 bit

Program Memory Type

Flash

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy