Microchip PIC16LF1708-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 4096 words Flash, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
144-5839
Mfr. Part No.:
PIC16LF1708-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

26.92 x 7.11 x 4.95mm

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Pulse Width Modulation

2 x 10 bit

Program Memory Type

Flash

Length

26.92mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Height

4.95mm

Number of LIN Channels

1

Width

7.11mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy