Microchip PIC16LF727-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
144-5769
Mfr. Part No.:
PIC16LF727-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

ADCs

14 x 8 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy