Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
144-5740
Mfr. Part No.:
PIC16C72A-04/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of LIN Channels

0

Height

3.43mm

Width

7.49mm

Dimensions

35.18 x 7.49 x 3.43mm

Minimum Operating Temperature

0 °C

Number of ADC Units

1

ADCs

5 x 8 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Program Memory Type

EPROM

Pulse Width Modulation

1 (10 bit) (CCP)

Length

35.18mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy