Microchip, 8bit PIC, PIC16 Microcontroller, 32MHz, 14 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 144-5736
- Mfr. Part No.:
- PIC16LF1567-I/PT
- Brand:
- Microchip
Subtotal (1 tray of 160 units)*
£146.88
(exc. VAT)
£176.32
(inc. VAT)
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £0.918 | £146.88 |
*price indicative
- RS Stock No.:
- 144-5736
- Mfr. Part No.:
- PIC16LF1567-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Length | 10mm | |
| ADCs | 2 (34 x 10 bit) | |
| Height | 1mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 10mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 10 x 10 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 3.3 V | ||
Length 10mm | ||
ADCs 2 (34 x 10 bit) | ||
Height 1mm | ||
Maximum Number of Ethernet Channels 0 | ||
Width 10mm | ||
Instruction Set Architecture RISC | ||
Dimensions 10 x 10 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 2 | ||
- COO (Country of Origin):
- TH
