Analog Devices, 32bit ARM Cortex M3, ADUCM Microcontroller, 26MHz, 128 kB Flash, 64-Pin LFCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
139-1734
Mfr. Part No.:
ADUCM3027BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Family Name

ADUCM

Package Type

LFCSP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

26MHz

RAM Size

64 kB

Number of PWM Units

0

Number of SPI Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of LIN Channels

0

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.75mm

Height

0.75mm

Number of PCI Channels

0

Length

9.1mm

ADCs

1 (8 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW