STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 11£8.75
12 - 29£7.53
30 +£7.19

*price indicative

Packaging Options:
RS Stock No.:
135-8256
Mfr. Part No.:
STM32L496ZGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

320 kB

USB Channels

1

Number of SPI Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of UART Channels

2

Number of CAN Channels

2

Number of USART Channels

3

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

20.2mm

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

ADCs

3(24 x 12 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Number of PCI Channels

0

Height

1.45mm

Width

20.2mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash