STMicroelectronics STM32F723IEK6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 512 kB Flash, 176-Pin UFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-8241
Mfr. Part No.:
STM32F723IEK6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

216MHz

RAM Size

256 kB

USB Channels

1

Number of SPI Channels

5

Number of CAN Channels

1

Number of USART Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

1(3 x 12 bit)

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.05mm

Height

0.49mm

Number of LIN Channels

0

Width

10.05mm

Minimum Operating Temperature

-40 °C

Dimensions

10.05 x 10.05 x 0.49mm

Instruction Set Architecture

DSP