Microchip PIC18LF66K40-E/PT, 8bit PIC18 Microcontroller, PIC18, 64MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
134-5599
Mfr. Part No.:
PIC18LF66K40-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

5

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

10mm

Number of LIN Channels

0

Height

1.05mm

ADCs

1(45 x 10 bit)

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

10 x 10 x 1.05mm

Length

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy