Microchip ATXMEGA16D4-MH, 8bit AVR Microcontroller, AVR XMEGA, 32MHz, 16 + 4 kB Flash, 44-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1710
Mfr. Part No.:
ATXMEGA16D4-MH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR XMEGA

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (14 Channel)

Minimum Operating Temperature

-40 °C

ADCs

1(12 x 12 bit)

Width

7.1mm

Height

0.95mm

Length

7.1mm

Dimensions

7.1 x 7.1 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy