Microchip ATXMEGA16C4-AU, 8bit AVR Microcontroller, AVR XMEGA, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1708
Mfr. Part No.:
ATXMEGA16C4-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR XMEGA

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

3

ADCs

16 x 12 bit

Width

10.1mm

Program Memory Type

Flash

Length

10.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Height

1.05mm

Dimensions

10.1 x 10.1 x 1.05mm

Number of PCI Channels

0

Number of LIN Channels

0

Pulse Width Modulation

1 (14 Channel)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy