Microchip ATUC256L3U-AUT, 32bit AVR32UC Microcontroller, AVR, 50MHz, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 133-1691
- Mfr. Part No.:
- ATUC256L3U-AUT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1691
- Mfr. Part No.:
- ATUC256L3U-AUT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR32UC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.62 → 1.98 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(8 x 12 bit) | |
| Program Memory Type | Flash | |
| Height | 0.15mm | |
| Width | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10 x 0.15mm | |
| Pulse Width Modulation | 1(36 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR32UC | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.62 → 1.98 V | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
ADCs 1(8 x 12 bit) | ||
Program Memory Type Flash | ||
Height 0.15mm | ||
Width 10mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10 x 0.15mm | ||
Pulse Width Modulation 1(36 x 12 bit) | ||
