Microchip ATTINY84A-SSF, 8bit AVR Microcontroller, AVR, 20MHz, 8 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 133-1668
- Mfr. Part No.:
- ATTINY84A-SSF
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.97
(exc. VAT)
£3.565
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.594 | £2.97 |
| 25 - 95 | £0.576 | £2.88 |
| 100 + | £0.556 | £2.78 |
*price indicative
- RS Stock No.:
- 133-1668
- Mfr. Part No.:
- ATTINY84A-SSF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Width | 3.99mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 8.74mm | |
| ADCs | 1(8 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Width 3.99mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 8.74mm | ||
ADCs 1(8 x 10 bit) | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1 (4 Channel) | ||
Height 1.5mm | ||
