Microchip ATTINY84-20MU, 8bit AVR Microcontroller, ATtiny84, 20MHz, 8 kB Flash, 20-Pin WQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1662
Mfr. Part No.:
ATTINY84-20MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny84

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Height

0.75mm

Width

4mm

Maximum Number of Ethernet Channels

0

Length

4mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Dimensions

4 x 4 x 0.75mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy