Microchip ATTINY45-20PU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 8-Pin PDIP
- RS Stock No.:
- 133-1643
- Mfr. Part No.:
- ATTINY45-20PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1643
- Mfr. Part No.:
- ATTINY45-20PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1(6 Channel) | |
| Dimensions | 10.16 x 7.112 x 4.826mm | |
| ADCs | 1(4 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.826mm | |
| Width | 7.112mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 10.16mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1(6 Channel) | ||
Dimensions 10.16 x 7.112 x 4.826mm | ||
ADCs 1(4 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Height 4.826mm | ||
Width 7.112mm | ||
