Microchip, 8bit AVR, ATtiny44 Microcontroller, 20MHz, 4 kB Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1635
Mfr. Part No.:
ATTINY44-20PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny44

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (4 Channel)

Dimensions

19.68 x 7.11 x 4.95mm

Width

7.11mm

Height

4.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

19.68mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy