Microchip ATTINY4313-MU, 8bit AVR Microcontroller, ATtiny4313, 20MHz, 4 kB Flash, 20-Pin MLF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1628
Mfr. Part No.:
ATTINY4313-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny4313

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Height

0.75mm

Dimensions

4 x 4 x 0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy