Microchip ATTINY4313-MMH, 8bit AVR Microcontroller, ATtiny4313, 20MHz, 4 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1627
Mfr. Part No.:
ATTINY4313-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny4313

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

3.1mm

Height

0.8mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.8mm

Program Memory Type

Flash