Microchip, 8bit AVR, ATtiny26 Microcontroller, 8MHz, 2 kB Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1623
Mfr. Part No.:
ATTINY26L-8PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny26

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

25.98mm

ADCs

11 x 10 bit

Dimensions

25.98 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 Channel)

Height

4.95mm

Width

7.11mm

Instruction Set Architecture

RISC