Microchip, 8bit AVR, AVR Microcontroller, 10MHz, 2 kB Flash, 20-Pin QFN/MLF

Subtotal (1 pack of 5 units)*

£2.04

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.408£2.04

*price indicative

Packaging Options:
RS Stock No.:
133-1602
Mfr. Part No.:
ATTINY24V-10MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

4mm

ADCs

1(8 x 10 bit)

Height

0.75mm

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.75mm

Width

4mm