Microchip ATTINY2313V-10MU, 8bit AVR Microcontroller, AVR, 10MHz, 2 kB Flash, 20-Pin MLF

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-0979
Mfr. Part No.:
ATTINY2313V-10MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Pulse Width Modulation

1 (4 Channel)

Dimensions

4 x 4 x 0.75mm

Minimum Operating Temperature

-40 °C

Length

4mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Width

4mm

Instruction Set Architecture

RISC

Height

0.75mm