Microchip ATTINY2313A-PU, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0977
Mfr. Part No.:
ATTINY2313A-PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

25.98mm

Program Memory Type

Flash

Pulse Width Modulation

1(4 Channel)

Dimensions

25.98 x 7.11 x 4.95mm

Instruction Set Architecture

RISC

Width

7.11mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy