Microchip ATTINY2313-20PU, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-0973
Mfr. Part No.:
ATTINY2313-20PU
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Length

25.98mm

Maximum Operating Temperature

+85 °C

Dimensions

25.98 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Width

7.11mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1(4 Channel)

Height

4.95mm

Program Memory Type

Flash