Microchip ATTINY20-MMH, 8bit AVR Microcontroller, ATtiny20, 12MHz, 2 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.42

(exc. VAT)

£0.50

(inc. VAT)

RS Stock No.:
133-0969
Mfr. Part No.:
ATTINY20-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny20

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

3.1mm

ADCs

8 x 10 bit

Height

0.8mm

Number of LIN Channels

0

Width

3.1mm

Program Memory Type

Flash

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1 (3 Channel)