Microchip, 32bit ARM Cortex M3, SAM3U Microcontroller, 96MHz, 128 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-1185
Mfr. Part No.:
ATSAM3U2CA-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAM3U

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

96MHz

RAM Size

36 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Length

14mm

ADCs

1(4 x 10 bit), 1(4 x 12 bit)

Height

1.45mm

Width

14mm

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

1(4 x 16 bit)