Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 8 kB Flash, 28-Pin QFN/MLF
- RS Stock No.:
- 131-0362
- Mfr. Part No.:
- ATMEGA88PA-MMH
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£4.27
(exc. VAT)
£5.125
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.854 | £4.27 |
*price indicative
- RS Stock No.:
- 131-0362
- Mfr. Part No.:
- ATMEGA88PA-MMH
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | QFN/MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Pulse Width Modulation | 1(6 Channel) | |
| Program Memory Type | Flash | |
| Width | 4.05mm | |
| Dimensions | 4.05 x 4.05 x 0.95mm | |
| Height | 0.95mm | |
| Length | 4.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1(8 x 10 bit) | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type QFN/MLF | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Pulse Width Modulation 1(6 Channel) | ||
Program Memory Type Flash | ||
Width 4.05mm | ||
Dimensions 4.05 x 4.05 x 0.95mm | ||
Height 0.95mm | ||
Length 4.05mm | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1(8 x 10 bit) | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
