Microchip, 8bit AVR, ATmega Microcontroller, 8MHz, 8 kB Flash, 44-Pin PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-0349
Mfr. Part No.:
ATMEGA8535L-8JU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of ADC Units

1

ADCs

1(8 x 10 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1(4 Channel)

Length

16.66mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy