Microchip ATMEGA649P-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin QFN/MLF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-0332
Mfr. Part No.:
ATMEGA649P-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

1(8 x 10 bit)

Length

9.1mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1(4 Channel)

Maximum Operating Temperature

+85 °C

Dimensions

9.1 x 9.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Width

9.1mm

Number of ADC Units

1

Program Memory Type

Flash

Height

0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy