Microchip, 8bit AVR, ATmega Microcontroller, 10MHz, 64 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-0326
Mfr. Part No.:
ATMEGA644V-10AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

10MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of Ethernet Channels

0

Width

10.1mm

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Number of ADC Units

1

Pulse Width Modulation

1 (6 Channel)

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Length

10.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy