Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 32 kB Flash, 32-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-0288
Mfr. Part No.:
ATMEGA32U2-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Height

0.95mm

Width

5mm

Dimensions

5 x 5 x 0.95mm

Pulse Width Modulation

1 (4 Channel)

Number of LIN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Length

5mm

ADCs

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy