Microchip ATMEGA325V-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 32 kB Flash, 64-Pin QFN/MLF
- RS Stock No.:
- 131-0266
- Mfr. Part No.:
- ATMEGA325V-8MU
- Brand:
- Microchip
Subtotal (1 unit)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £2.42 |
*price indicative
- RS Stock No.:
- 131-0266
- Mfr. Part No.:
- ATMEGA325V-8MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | QFN/MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 9.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1(4 Channel) | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Width | 9.1mm | |
| Height | 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(8 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type QFN/MLF | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 9.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1(4 Channel) | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Width 9.1mm | ||
Height 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
ADCs 1(8 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
