Microchip ATMEGA325PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 131-0265
- Mfr. Part No.:
- ATMEGA325PA-AU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 131-0265
- Mfr. Part No.:
- ATMEGA325PA-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Length | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| ADCs | 8 x 10 bit | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (4 Channel) | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Length 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
ADCs 8 x 10 bit | ||
Width 14.1mm | ||
Height 1.05mm | ||
