Microchip ATMEGA165PA-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-8255
Mfr. Part No.:
ATMEGA165PA-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

14.1 x 14.1 x 1.05mm

Width

14.1mm

Height

1.05mm

ADCs

1(8 x 10 bit)

Length

14.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US